+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS2H9-E3/52T

Diode: Schottky rectifying; SMB; SMD; 90V; 2A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS2H9-E3/52T
TME Symbol:
SS2H9-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
90V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.79V
Max. forward impulse current
75A
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS2H9-E3/52T
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.