+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS312F

Diode: Schottky rectifying; SMA flat; SMD; 120V; 3A; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
SS312F
TME Symbol:
SS312F-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
120V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward voltage
0.85V
Leakage current
10µA
Max. forward impulse current
70A
Kind of package
reel, tape
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SS312F
1230 in TME stock
Net price for quantities from 15 pcs - 0.09 USDGross price for quantities from 15 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 15.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs