+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SS320BF

Diode: Schottky rectifying; SMB flat; SMD; 200V; 3A; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
SS320BF
TME Symbol:
SS320BF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward voltage
0.95V
Leakage current
10µA
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes DC COMPONENTS
*
SS320BF
Product withdrawn from the offer
Use the specification table below to search for similar products