+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS35-E3/9AT

Diode: Schottky rectifying; SMC; SMD; 50V; 3A; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS35-E3/9AT
TME Symbol:
SS35-E3/9AT

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.75V
Max. forward impulse current
100A
Kind of package
13 inch reel
Manufacturer standard package
3500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS35-E3/9AT
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 3500 pcs - 0.22 USDGross price for quantities from 3500 pcs - 0.22 USD
Net price for quantities from 7000 pcs - 0.18 USDGross price for quantities from 7000 pcs - 0.18 USD
Net price for quantities from 10500 pcs - 0.17 USDGross price for quantities from 10500 pcs - 0.17 USD
Net price for quantities from 17500 pcs - 0.16 USDGross price for quantities from 17500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.