+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS3P4HM3/84A

Diode: Schottky rectifying; DO220AA; SMD; 40V; 3A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS3P4HM3/84A
TME Symbol:
SS3P4HM3/84A

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO220AA
Mounting
SMD
Max. off-state voltage
40V
Load current
3A
Semiconductor structure
single diode
Capacitance
0.13nF
Max. forward voltage
0.6V
Max. forward impulse current
50A
Kind of package
7 inch reel
Application
automotive industry
Gross weight0.047 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SS3P4HM3/84A
37 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs