+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS405SYGWA/S530-E2

Display: LED; 7-segment; 10mm; No.char: 1; yellow-green; 5.6mcd

Manufacturer: EVERLIGHT

Manufacturer part number:
SS405SYGWA/S530-E2
TME Symbol:
SS405SYGWA/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
1
Colour
yellow-green
Luminosity
5.6mcd
Common electrode
cathode
Mounting
SMD
Wavelength
575nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
SS405SYGWA/S530-E2
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 250 pcs - 1.37 USDGross price for quantities from 250 pcs - 1.37 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
Net price for quantities from 2000 pcs - 1.16 USDGross price for quantities from 2000 pcs - 1.16 USD
Net price for quantities from 4000 pcs - 1.11 USDGross price for quantities from 4000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.