+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS511UBWA/C470

Display: LED; 7-segment; 14.22mm; No.char: 1; blue; 11mcd; cathode

Manufacturer: EVERLIGHT

Manufacturer part number:
SS511UBWA/C470
TME Symbol:
SS511UBWA/C470

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Number of characters
1
Colour
blue
Luminosity
11mcd
Common electrode
cathode
Mounting
SMD
Wavelength
468nm
Operating voltage
3.7V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
SS511UBWA/C470
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 200 pcs - 1.46 USDGross price for quantities from 200 pcs - 1.46 USD
Net price for quantities from 400 pcs - 1.37 USDGross price for quantities from 400 pcs - 1.37 USD
Net price for quantities from 800 pcs - 1.28 USDGross price for quantities from 800 pcs - 1.28 USD
Net price for quantities from 1600 pcs - 1.19 USDGross price for quantities from 1600 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)