+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS8050CTA

Transistor: NPN; bipolar; 25V; 1.5A; 1W; TO92

Manufacturer: ONSEMI

Manufacturer part number:
SS8050CTA
TME Symbol:
SS8050CTA

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
25V
Collector current
1.5A
Power dissipation
1W
Case
TO92
Current gain
120...200
Mounting
THT
Kind of package
Ammo Pack
Frequency
200MHz
Gross weight0.261 g
See other products in this category: NPN THT transistors ONSEMI
*
SS8050CTA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 2 000 pcs