+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSAG130200

Switch: slide; Pos: 3; SP3T; 0.01A/5VDC; ON-ON-ON; SMT; 9x3x1.5mm


Manufacturer: ALPS

Manufacturer part number:
SSAG130200
TME Symbol:
SSAG130200

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
0.01A / 5V DC
Switching method
ON-ON-ON
Mounting
SMT
Leads
for PCB
Body dimensions
9x3x1.5mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SS
Electrical life
30000 cycles
Knob height
2.5mm
Operating Force
3N
Contact resistance
0.2Ω
Actuator colour
black
Operating temperature
-10...60°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSAG130200
0 in TME stock
Net price for quantities from 8000 pcs - 1.51 USDGross price for quantities from 8000 pcs - 1.51 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.