+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSC-2/239

Heat shrink cap; 3: 1; 7.6mm; L: 56mm; black; polymer

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
SSC-2/239
TME Symbol:
SSC-2/239

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Shrinking ratio
3:1
Min. diameter before shrinking
7.6mm
Length
56mm
Colour
black
Material
polymer
Diameter after shrinking
20.1mm
Wall thickness
2.29mm
Gross weight7.9 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
SSC-2/239
0 in TME stock
Net price for quantities from 9 pcs - 23.21 USDGross price for quantities from 9 pcs - 23.21 USD
Net price for quantities from 27 pcs - 21.17 USDGross price for quantities from 27 pcs - 21.17 USD
Net price for quantities from 45 pcs - 19.12 USDGross price for quantities from 45 pcs - 19.12 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.