+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSC-638A

Tip; chisel; 1.5mm; 357°C; for soldering station; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
SSC-638A
TME Symbol:
SSC-638A

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.5mm
Tip temperature
357°C
Applications of soldering equipment
for soldering station
Related items
METCAL SP200
Technology
SmartHeat®
Gross weight12.94 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SSC-638A
0 in TME stock
Net price for quantities from 1 pcs - 24.50 USDGross price for quantities from 1 pcs - 24.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.