+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSC-701A

Tip; conical,elongated; 1mm; 413°C; for soldering station

Manufacturer: METCAL

Manufacturer part number:
SSC-701A
TME Symbol:
SSC-701A

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
conical, elongated
Tip dimensions
1mm
Tip temperature
413°C
Applications of soldering equipment
for soldering station
Related items
MFR-1160, MFR-H6-SSC
Technology
SmartHeat®
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SSC-701A
0 in TME stock
Net price for quantities from 1 pcs - 23.43 USDGross price for quantities from 1 pcs - 23.43 USD
No. of pieces (Multiplicity: 1)