+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSC-722A

Tip; conical; 0.5mm; 413°C; for soldering station; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
SSC-722A
TME Symbol:
SSC-722A

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.5mm
Tip temperature
413°C
Applications of soldering equipment
for soldering station
Related items
MFR-1160, MFR-H6-SSC
Technology
SmartHeat®
Gross weight12.65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SSC-722A
6 in TME stock
Net price for quantities from 1 pcs - 23.39 USDGross price for quantities from 1 pcs - 23.39 USD
No. of pieces (Multiplicity: 1)