+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSC1000-25-36

Relay: solid state; 25A; 1÷1000VDC; Variant: current source; SSC

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
SSC1000-25-36
TME Symbol:
SSC1000-25-36

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Max. operating current
25A
Switched voltage
1...1000V DC
Relay variant
current source
Manufacturer series
SSC
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
SSC1000-25-36
0 in TME stock
Net price for quantities from 1 pcs - 273.51 USDGross price for quantities from 1 pcs - 273.51 USD
Net price for quantities from 10 pcs - 260.49 USDGross price for quantities from 10 pcs - 260.49 USD
Net price for quantities from 50 pcs - 248.65 USDGross price for quantities from 50 pcs - 248.65 USD
Net price for quantities from 100 pcs - 241.33 USDGross price for quantities from 100 pcs - 241.33 USD
No. of pieces (Multiplicity: 1)