+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30323

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30323
TME Symbol:
SSC16-FM-M16-SS316

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
acid resistant steel SS316
Manufacturer series
HelaGuard SSC
IP rating
IP40
Mechanical connection
16 socket / M16
Conduit size
16
Operating temperature
-100...600°C
Gross weight20 g
Certificates
EAN code4031026306261
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30323
0 in TME stock
Net price for quantities from 1 pcs - 106.07 USDGross price for quantities from 1 pcs - 106.07 USD
Net price for quantities from 2 pcs - 94.28 USDGross price for quantities from 2 pcs - 94.28 USD
Net price for quantities from 4 pcs - 85.45 USDGross price for quantities from 4 pcs - 85.45 USD
No. of pieces (Multiplicity: 1)