+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30325

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30325
TME Symbol:
SSC25-FM-M25-SS316

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
acid resistant steel SS316
Manufacturer series
HelaGuard SSC
IP rating
IP40
Mechanical connection
25 socket / M25
Conduit size
25
Operating temperature
-100...600°C
Gross weight60 g
Certificates
EAN code4031026306285
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30325
0 in TME stock
Net price for quantities from 1 pcs - 121.04 USDGross price for quantities from 1 pcs - 121.04 USD
Net price for quantities from 2 pcs - 107.60 USDGross price for quantities from 2 pcs - 107.60 USD
Net price for quantities from 4 pcs - 97.51 USDGross price for quantities from 4 pcs - 97.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.