+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSCSSNN005PDAA5

Sensor: pressure; -5÷5psi; differential; OUT: analogue; THT; SIP


Manufacturer: HONEYWELL

Manufacturer part number:
SSCSSNN005PDAA5
TME Symbol:
SSCSSNN005PDAA5

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
-5...5psi
Operation mode
differential
Output configuration
analogue
Mounting
THT
Case
SIP
Operating temperature
-40...85°C
Manufacturer series
TruStability
Supply voltage
  • 4.75...5.25V DC
  • 5V
  • 5V DC
Gross weight3.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
See other products from this series.:
*
SSCSSNN005PDAA5
2 in TME stock
Net price for quantities from 1 pcs - 91.23 USDGross price for quantities from 1 pcs - 91.23 USD
Net price for quantities from 50 pcs - 80.49 USDGross price for quantities from 50 pcs - 80.49 USD
Net price for quantities from 100 pcs - 69.75 USDGross price for quantities from 100 pcs - 69.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.