+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSD10-060MSG

Solid State Drive; 60GB; SATA 2.5"; MLC; SATA 3.2; 0÷70°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SSD10-060MSG
TME Symbol:
SSD10-060MSG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
Solid State Drive
Memory capacity
60GB
Connection
SATA 2.5"
Kind of memory
MLC
Technology
SATA 3.2
Operating temperature
0...70°C
Gross weight50.64 g
Certificates
See other products in this category: Mass Storage GOODRAM INDUSTRIAL,
*
SSD10-060MSG
0 in TME stock
Net price for quantities from 1 pcs - 171.77 USDGross price for quantities from 1 pcs - 171.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.