+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSD40-032MDG

Solid State Drive; 32GB; mSATA; MLC; SATA 3.2; -40÷85°C


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SSD40-032MDG
TME Symbol:
SSD40-032MDG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
Solid State Drive
Memory capacity
32GB
Connection
mSATA
Kind of memory
MLC
Technology
SATA 3.2
Operating temperature
-40...85°C
Gross weight7.67 g
Certificates
See other products in this category: Mass Storage GOODRAM INDUSTRIAL,
*
SSD40-032MDG
0 in TME stock
Net price for quantities from 1 pcs - 106.50 USDGross price for quantities from 1 pcs - 106.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.