+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSF-LXH100GD-01

LED; in housing; 4.85mm; No.of diodes: 1; green; 20mA; 60°; 30mcd


Manufacturer: LUMEX

Manufacturer part number:
SSF-LXH100GD-01
TME Symbol:
SSF-LXH100GD-01

Specification

Manufacturer
LUMEX
Type of diode
LED
LED version
in housing
LED diameter
4.85mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
30mcd
Wavelength
565nm
Operating voltage
2.2...2.6V DC
Dimensions
6x6x9.2mm
Gross weight0.401 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUMEX,
*
SSF-LXH100GD-01
1457 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs