+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSF-LXH240IGD

LED; in housing; 2.9mm; No.of diodes: 2; red,green; 10mA; 50°

Manufacturer: LUMEX

Manufacturer part number:
SSF-LXH240IGD
TME Symbol:
SSF-LXH240IGD

Specification

Manufacturer
LUMEX
Type of diode
LED
LED version
in housing
LED diameter
2.9mm
Number of diodes
2
LED colour
green, red
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green, red
Viewing angle
50°
Luminosity
20mcd, 25mcd
Wavelength
565nm, 630nm
Operating voltage
1.9...2.2/2...2.4V DC
Dimensions
4.32x9.65x8.13mm
Gross weight0.456 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUMEX,
*
SSF-LXH240IGD
500 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs