+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSF-LXHM250IGIGW

LED; in housing; 5mm; No.of diodes: 2; red,green; 20mA; 60°


Manufacturer: LUMEX

Manufacturer part number:
SSF-LXHM250IGIGW
TME Symbol:
SSF-LXHM250IGIGW

Specification

Manufacturer
LUMEX
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
2
LED colour
green, red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Viewing angle
60°
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUMEX,
*
SSF-LXHM250IGIGW
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order