+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSG-01H

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; without lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SSG-01H
TME Symbol:
SSG-01H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SSG
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...125°C
Operating Force
1.5N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.2mm
Gross weight1.777 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SSG-01H
28 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 30 pcs - 2.46 USDGross price for quantities from 30 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)