+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSG-5H-5

Microswitch SNAP ACTION; 3A/250VAC; 4A/30VDC; without lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SSG-5H-5
TME Symbol:
SSG-5H-5

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SSG
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...125°C
Operating Force
0.5N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.2mm
Gross weight1.77 g
Certificates
EAN code4536854063169
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SSG-5H-5
86 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.82 USDGross price for quantities from 25 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 200 pcs - 2.07 USDGross price for quantities from 200 pcs - 2.07 USD
Net price for quantities from 300 pcs - 1.94 USDGross price for quantities from 300 pcs - 1.94 USD
Net price for quantities from 400 pcs - 1.87 USDGross price for quantities from 400 pcs - 1.87 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)