+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSGM120100

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: ALPS

Manufacturer part number:
SSGM120100
TME Symbol:
SSGM120100

Specification

Manufacturer
ALPS
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
6.9x6.8x4mm
Leads
for PCB
Manufacturer series
SSGM
Row pitch
7.62mm
Electrical life
3000 cycles
Contacts configuration
SPST-NC
Contact resistance
50mΩ
Application
automotive
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ALPS,
See other products from this series.:
*
SSGM120100
0 in TME stock
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 7 000.
Multiplicity: 1 400.
Product for special order