+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSGM740101

Switch: DIP-SWITCH; Poles number: 4; ON-ON-ON-ON; 0.025A/24VDC

Manufacturer: ALPS

Manufacturer part number:
SSGM740101
TME Symbol:
SSGM740101

Specification

Manufacturer
ALPS
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-ON-ON-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
4
Stable positions number
4
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Body dimensions
11.9x6.8x4mm
Leads
for PCB
Manufacturer series
SS
Electrical life
3000 cycles
Contacts configuration
SP4T
Operating Force
3.5N
Knob height
4mm
Contact resistance
50mΩ
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ALPS,
See other products from this series.:
*
SSGM740101
0 in TME stock
Net price for quantities from 4000 pcs - 1.09 USDGross price for quantities from 4000 pcs - 1.09 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.