+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10H-11054

Inductor: wire; THT; 5.4mH; 1.1A; R: 390mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-11054
TME Symbol:
SSHB10H-11054

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5.4mH
Operating current
1.1A
Resistance
0.39Ω
Operating voltage
250V AC
Kind of inductor
common mode
Inductor features
high temperature common mode chokes
Operating temperature
-25...120°C
Gross weight8.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-11054
29 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 60 pcs - 0.83 USDGross price for quantities from 60 pcs - 0.83 USD
Net price for quantities from 120 pcs - 0.70 USDGross price for quantities from 120 pcs - 0.70 USD
Net price for quantities from 150 pcs - 0.66 USDGross price for quantities from 150 pcs - 0.66 USD
Net price for quantities from 300 pcs - 0.62 USDGross price for quantities from 300 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts