+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10H-R05500

Inductor: wire; THT; 50mH; 500mA; R: 1.7Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-R05500
TME Symbol:
SSHB10H-R05500

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
50mH
Operating current
0.5A
Resistance
1.7Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight8.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-R05500
0 in TME stock
Net price for quantities from 60 pcs - 1.36 USDGross price for quantities from 60 pcs - 1.36 USD
Net price for quantities from 120 pcs - 1.31 USDGross price for quantities from 120 pcs - 1.31 USD
Net price for quantities from 300 pcs - 1.25 USDGross price for quantities from 300 pcs - 1.25 USD
Net price for quantities from 540 pcs - 1.21 USDGross price for quantities from 540 pcs - 1.21 USD
Net price for quantities from 1020 pcs - 1.16 USDGross price for quantities from 1020 pcs - 1.16 USD
Net price for quantities from 2520 pcs - 1.09 USDGross price for quantities from 2520 pcs - 1.09 USD
Net price for quantities from 5040 pcs - 1.04 USDGross price for quantities from 5040 pcs - 1.04 USD
No. of pieces (Multiplicity: 60)