+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10H-R06400

Inductor: wire; THT; 40mH; 600mA; R: 1.3Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-R06400
TME Symbol:
SSHB10H-R06400

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
40mH
Operating current
0.6A
Resistance
1.3Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight8.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-R06400
0 in TME stock
Net price for quantities from 300 pcs - 1.24 USDGross price for quantities from 300 pcs - 1.24 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.