+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10H-R07284

Inductor: wire; THT; 28.4mH; 700mA; R: 900mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-R07284
TME Symbol:
SSHB10H-R07284

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
28.4mH
Operating current
0.7A
Resistance
0.9Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight8.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-R07284
22 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 60 pcs - 1.31 USDGross price for quantities from 60 pcs - 1.31 USD
Net price for quantities from 120 pcs - 1.27 USDGross price for quantities from 120 pcs - 1.27 USD
Net price for quantities from 300 pcs - 1.21 USDGross price for quantities from 300 pcs - 1.21 USD
Net price for quantities from 540 pcs - 1.17 USDGross price for quantities from 540 pcs - 1.17 USD
Net price for quantities from 1020 pcs - 1.14 USDGross price for quantities from 1020 pcs - 1.14 USD
Net price for quantities from 2520 pcs - 1.08 USDGross price for quantities from 2520 pcs - 1.08 USD
Net price for quantities from 5040 pcs - 1.03 USDGross price for quantities from 5040 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs