+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10HS-05177

Inductor: wire; THT; 17.7mH; 500mA; R: 1.55Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10HS-05177
TME Symbol:
SSHB10HS-05177

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
17.7mH
Operating current
0.5A
Resistance
1.55Ω
Operating voltage
250V AC
Kind of inductor
common mode
Inductor features
high temperature common mode chokes
Operating temperature
-25...120°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10HS-05177
22 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 60 pcs - 0.88 USDGross price for quantities from 60 pcs - 0.88 USD
Net price for quantities from 120 pcs - 0.85 USDGross price for quantities from 120 pcs - 0.85 USD
Net price for quantities from 300 pcs - 0.80 USDGross price for quantities from 300 pcs - 0.80 USD
Net price for quantities from 540 pcs - 0.77 USDGross price for quantities from 540 pcs - 0.77 USD
Net price for quantities from 1020 pcs - 0.74 USDGross price for quantities from 1020 pcs - 0.74 USD
Net price for quantities from 2520 pcs - 0.69 USDGross price for quantities from 2520 pcs - 0.69 USD
Net price for quantities from 5040 pcs - 0.65 USDGross price for quantities from 5040 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts