+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10HS-13030

Inductor: wire; THT; 3mH; 1.3A; R: 250mΩ; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SSHB10HS-13030
TME Symbol:
SSHB10HS-13030

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3mH
Operating current
1.3A
Resistance
0.25Ω
Operating voltage
250V AC
Kind of inductor
common mode
Inductor features
high temperature common mode chokes
Operating temperature
-25...120°C
Gross weight8.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10HS-13030
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 60 pcs - 1.37 USDGross price for quantities from 60 pcs - 1.37 USD
Net price for quantities from 120 pcs - 1.31 USDGross price for quantities from 120 pcs - 1.31 USD
Net price for quantities from 300 pcs - 1.22 USDGross price for quantities from 300 pcs - 1.22 USD
Net price for quantities from 540 pcs - 1.15 USDGross price for quantities from 540 pcs - 1.15 USD
Net price for quantities from 1020 pcs - 1.09 USDGross price for quantities from 1020 pcs - 1.09 USD
Net price for quantities from 1800 pcs - 1.03 USDGross price for quantities from 1800 pcs - 1.03 USD
Net price for quantities from 2520 pcs - 1.01 USDGross price for quantities from 2520 pcs - 1.01 USD
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
Net price for quantities from 5040 pcs - 0.97 USDGross price for quantities from 5040 pcs - 0.97 USD
Packaging method by the manufacturer:Tray = 60 pcs