+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10HS-R04620

Inductor: wire; THT; 62mH; 400mA; R: 2.45Ω; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SSHB10HS-R04620
TME Symbol:
SSHB10HS-R04620

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
62mH
Operating current
0.4A
Resistance
2.45Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10HS-R04620
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 60 pcs - 0.80 USDGross price for quantities from 60 pcs - 0.80 USD
Net price for quantities from 120 pcs - 0.77 USDGross price for quantities from 120 pcs - 0.77 USD
Net price for quantities from 300 pcs - 0.73 USDGross price for quantities from 300 pcs - 0.73 USD
Net price for quantities from 540 pcs - 0.70 USDGross price for quantities from 540 pcs - 0.70 USD
Net price for quantities from 1020 pcs - 0.68 USDGross price for quantities from 1020 pcs - 0.68 USD
Net price for quantities from 2520 pcs - 0.64 USDGross price for quantities from 2520 pcs - 0.64 USD
Net price for quantities from 5040 pcs - 0.61 USDGross price for quantities from 5040 pcs - 0.61 USD