+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10HS-R10122

Inductor: wire; THT; 12.2mH; 1A; R: 430mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10HS-R10122
TME Symbol:
SSHB10HS-R10122

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
12.2mH
Operating current
1A
Resistance
0.43Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10HS-R10122
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 37 pcs - 1.35 USDGross price for quantities from 37 pcs - 1.35 USD
Net price for quantities from 60 pcs - 1.32 USDGross price for quantities from 60 pcs - 1.32 USD
Net price for quantities from 120 pcs - 1.26 USDGross price for quantities from 120 pcs - 1.26 USD
Net price for quantities from 300 pcs - 1.20 USDGross price for quantities from 300 pcs - 1.20 USD
Net price for quantities from 5040 pcs - 1.11 USDGross price for quantities from 5040 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)