+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10HS-R11100

Inductor: wire; THT; 10mH; 1.1A; R: 350mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10HS-R11100
TME Symbol:
SSHB10HS-R11100

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
10mH
Operating current
1.1A
Resistance
0.35Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight8.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10HS-R11100
0 in TME stock
Net price for quantities from 150 pcs - 1.59 USDGross price for quantities from 150 pcs - 1.59 USD
No. of pieces (Multiplicity: 150)