+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21H-06400

Inductor: wire; THT; 40mH; 600mA; R: 1.5Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-06400
TME Symbol:
SSHB21H-06400

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
40mH
Operating current
0.6A
Resistance
1.5Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-06400
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 60 pcs - 1.90 USDGross price for quantities from 60 pcs - 1.90 USD
Net price for quantities from 120 pcs - 1.82 USDGross price for quantities from 120 pcs - 1.82 USD
Net price for quantities from 300 pcs - 1.72 USDGross price for quantities from 300 pcs - 1.72 USD
Net price for quantities from 540 pcs - 1.66 USDGross price for quantities from 540 pcs - 1.66 USD
Net price for quantities from 1020 pcs - 1.60 USDGross price for quantities from 1020 pcs - 1.60 USD
Net price for quantities from 5040 pcs - 1.49 USDGross price for quantities from 5040 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)