+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21H-10184

Inductor: wire; THT; 18.4mH; 1A; R: 640mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-10184
TME Symbol:
SSHB21H-10184

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
18.4mH
Operating current
1A
Resistance
0.64Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-10184
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 60 pcs - 1.13 USDGross price for quantities from 60 pcs - 1.13 USD
Net price for quantities from 120 pcs - 1.07 USDGross price for quantities from 120 pcs - 1.07 USD
Net price for quantities from 540 pcs - 0.99 USDGross price for quantities from 540 pcs - 0.99 USD
Net price for quantities from 5040 pcs - 0.91 USDGross price for quantities from 5040 pcs - 0.91 USD