+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21H-18054

Inductor: wire; THT; 5.4mH; 1.8A; R: 220mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-18054
TME Symbol:
SSHB21H-18054

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5.4mH
Operating current
1.8A
Resistance
0.22Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-18054
54 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 60 pcs - 1.27 USDGross price for quantities from 60 pcs - 1.27 USD
Net price for quantities from 120 pcs - 1.19 USDGross price for quantities from 120 pcs - 1.19 USD
Net price for quantities from 200 pcs - 1.13 USDGross price for quantities from 200 pcs - 1.13 USD
Net price for quantities from 300 pcs - 1.07 USDGross price for quantities from 300 pcs - 1.07 USD
Net price for quantities from 360 pcs - 1.05 USDGross price for quantities from 360 pcs - 1.05 USD
Net price for quantities from 1020 pcs - 0.90 USDGross price for quantities from 1020 pcs - 0.90 USD
Net price for quantities from 2520 pcs - 0.90 USDGross price for quantities from 2520 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts