+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21H-R041250

Inductor: wire; THT; 125mH; 400mA; R: 2.25Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-R041250
TME Symbol:
SSHB21H-R041250

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
125mH
Operating current
0.4A
Resistance
2.25Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-R041250
10 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 60 pcs - 1.08 USDGross price for quantities from 60 pcs - 1.08 USD
Net price for quantities from 120 pcs - 1.04 USDGross price for quantities from 120 pcs - 1.04 USD
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
Net price for quantities from 540 pcs - 0.96 USDGross price for quantities from 540 pcs - 0.96 USD
Net price for quantities from 1020 pcs - 0.91 USDGross price for quantities from 1020 pcs - 0.91 USD
Net price for quantities from 2520 pcs - 0.86 USDGross price for quantities from 2520 pcs - 0.86 USD
Net price for quantities from 5040 pcs - 0.82 USDGross price for quantities from 5040 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts