+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21H-R06825

Inductor: wire; THT; 82.5mH; 600mA; R: 1.5Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-R06825
TME Symbol:
SSHB21H-R06825

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
82.5mH
Operating current
0.6A
Resistance
1.5Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-R06825
51 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 38 pcs - 1.13 USDGross price for quantities from 38 pcs - 1.13 USD
Net price for quantities from 120 pcs - 1.05 USDGross price for quantities from 120 pcs - 1.05 USD
Net price for quantities from 360 pcs - 0.99 USDGross price for quantities from 360 pcs - 0.99 USD
Net price for quantities from 2520 pcs - 0.91 USDGross price for quantities from 2520 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts