+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21H-R08540

Inductor: wire; THT; 54mH; 800mA; R: 880mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-R08540
TME Symbol:
SSHB21H-R08540

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
54mH
Operating current
0.8A
Resistance
0.88Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight14.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-R08540
28 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 27 pcs - 1.18 USDGross price for quantities from 27 pcs - 1.18 USD
Net price for quantities from 60 pcs - 1.12 USDGross price for quantities from 60 pcs - 1.12 USD
Net price for quantities from 120 pcs - 1.06 USDGross price for quantities from 120 pcs - 1.06 USD
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
Net price for quantities from 360 pcs - 0.98 USDGross price for quantities from 360 pcs - 0.98 USD
Net price for quantities from 540 pcs - 0.95 USDGross price for quantities from 540 pcs - 0.95 USD
Net price for quantities from 1020 pcs - 0.90 USDGross price for quantities from 1020 pcs - 0.90 USD
Net price for quantities from 5040 pcs - 0.82 USDGross price for quantities from 5040 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts