+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-03656

Inductor: wire; THT; 65.6mH; 300mA; R: 2.95Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-03656
TME Symbol:
SSHB21HS-03656

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
65.6mH
Operating current
0.3A
Resistance
2.95Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight12.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-03656
32 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 300 pcs - 1.09 USDGross price for quantities from 300 pcs - 1.09 USD
Net price for quantities from 540 pcs - 1.05 USDGross price for quantities from 540 pcs - 1.05 USD
Net price for quantities from 1020 pcs - 1.01 USDGross price for quantities from 1020 pcs - 1.01 USD
Net price for quantities from 1800 pcs - 0.98 USDGross price for quantities from 1800 pcs - 0.98 USD
Net price for quantities from 5040 pcs - 0.94 USDGross price for quantities from 5040 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 60 pcs