+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-06378

Inductor: wire; THT; 37.8mH; 600mA; R: 1.48Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-06378
TME Symbol:
SSHB21HS-06378

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
37.8mH
Operating current
0.6A
Resistance
1.48Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-06378
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 60 pcs - 1.15 USDGross price for quantities from 60 pcs - 1.15 USD
Net price for quantities from 120 pcs - 1.11 USDGross price for quantities from 120 pcs - 1.11 USD
Net price for quantities from 300 pcs - 1.04 USDGross price for quantities from 300 pcs - 1.04 USD
Net price for quantities from 540 pcs - 1.00 USDGross price for quantities from 540 pcs - 1.00 USD
Net price for quantities from 1020 pcs - 0.97 USDGross price for quantities from 1020 pcs - 0.97 USD
Net price for quantities from 2520 pcs - 0.92 USDGross price for quantities from 2520 pcs - 0.92 USD
Net price for quantities from 5040 pcs - 0.88 USDGross price for quantities from 5040 pcs - 0.88 USD