+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-15064

Inductor: wire; THT; 6.4mH; 1.5A; R: 280mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-15064
TME Symbol:
SSHB21HS-15064

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
6.4mH
Operating current
1.5A
Resistance
0.28Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-15064
52 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 120 pcs - 1.02 USDGross price for quantities from 120 pcs - 1.02 USD
Net price for quantities from 540 pcs - 0.97 USDGross price for quantities from 540 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts