+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-R031350

Inductor: wire; THT; 135mH; 300mA; R: 2.95Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-R031350
TME Symbol:
SSHB21HS-R031350

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
135mH
Operating current
0.3A
Resistance
2.95Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-R031350
53 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 120 pcs - 1.05 USDGross price for quantities from 120 pcs - 1.05 USD
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
Net price for quantities from 360 pcs - 0.96 USDGross price for quantities from 360 pcs - 0.96 USD
Net price for quantities from 540 pcs - 0.94 USDGross price for quantities from 540 pcs - 0.94 USD
Net price for quantities from 1020 pcs - 0.89 USDGross price for quantities from 1020 pcs - 0.89 USD
Net price for quantities from 2520 pcs - 0.85 USDGross price for quantities from 2520 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts