+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-R041050

Inductor: wire; THT; 105mH; 400mA; R: 2.03Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-R041050
TME Symbol:
SSHB21HS-R041050

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
105mH
Operating current
0.4A
Resistance
2.03Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-R041050
5 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 300 pcs - 1.00 USDGross price for quantities from 300 pcs - 1.00 USD
Net price for quantities from 360 pcs - 0.99 USDGross price for quantities from 360 pcs - 0.99 USD
Net price for quantities from 540 pcs - 0.96 USDGross price for quantities from 540 pcs - 0.96 USD
Net price for quantities from 1020 pcs - 0.92 USDGross price for quantities from 1020 pcs - 0.92 USD
Net price for quantities from 5040 pcs - 0.86 USDGross price for quantities from 5040 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts