+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-R06780

Inductor: wire; THT; 78mH; 600mA; R: 1.48Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-R06780
TME Symbol:
SSHB21HS-R06780

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
78mH
Operating current
0.6A
Resistance
1.48Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-R06780
9 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 60 pcs - 1.19 USDGross price for quantities from 60 pcs - 1.19 USD
Net price for quantities from 360 pcs - 1.00 USDGross price for quantities from 360 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 60 pcs