+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-R07550

Inductor: wire; THT; 55mH; 700mA; R: 1.03Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-R07550
TME Symbol:
SSHB21HS-R07550

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
55mH
Operating current
0.7A
Resistance
1.03Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-R07550
56 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 60 pcs - 0.96 USDGross price for quantities from 60 pcs - 0.96 USD
Net price for quantities from 120 pcs - 0.90 USDGross price for quantities from 120 pcs - 0.90 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD
Net price for quantities from 540 pcs - 0.82 USDGross price for quantities from 540 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 60 pcs