+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-R10300

Inductor: wire; THT; 30mH; 1A; R: 570mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-R10300
TME Symbol:
SSHB21HS-R10300

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
30mH
Operating current
1A
Resistance
0.57Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-R10300
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.78 USDGross price for quantities from 50 pcs - 1.78 USD
Net price for quantities from 120 pcs - 1.69 USDGross price for quantities from 120 pcs - 1.69 USD
Net price for quantities from 300 pcs - 1.61 USDGross price for quantities from 300 pcs - 1.61 USD
Net price for quantities from 540 pcs - 1.55 USDGross price for quantities from 540 pcs - 1.55 USD
Net price for quantities from 1020 pcs - 1.51 USDGross price for quantities from 1020 pcs - 1.51 USD
Net price for quantities from 2520 pcs - 1.44 USDGross price for quantities from 2520 pcs - 1.44 USD
Net price for quantities from 5040 pcs - 1.38 USDGross price for quantities from 5040 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.