+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-R15130

Inductor: wire; THT; 13mH; 1.5A; R: 280mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-R15130
TME Symbol:
SSHB21HS-R15130

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
13mH
Operating current
1.5A
Resistance
0.28Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-R15130
47 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 60 pcs - 1.19 USDGross price for quantities from 60 pcs - 1.19 USD
Net price for quantities from 120 pcs - 1.14 USDGross price for quantities from 120 pcs - 1.14 USD
Net price for quantities from 360 pcs - 1.05 USDGross price for quantities from 360 pcs - 1.05 USD
Net price for quantities from 540 pcs - 1.02 USDGross price for quantities from 540 pcs - 1.02 USD
Net price for quantities from 1020 pcs - 0.97 USDGross price for quantities from 1020 pcs - 0.97 USD
Net price for quantities from 2520 pcs - 0.90 USDGross price for quantities from 2520 pcs - 0.90 USD
Net price for quantities from 5040 pcs - 0.85 USDGross price for quantities from 5040 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts